
STEVAL-DPSTPFC1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-DPSTPFC1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-DPSTPFC1 |
Description | EVAL BOARD FOR SCTW35N65G2V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SCTW35N65G2V, TN3050H-12WY - Power Factor Correction Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Power Factor Correction |
Manufacturer STMicroelectronics | Utilized IC / Part SCTW35N65G2V, TN3050H-12WY |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type Power Management |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 992,51000 Kč | 12 992,51 Kč |
| Unit Price without VAT: | 12 992,51000 Kč |
|---|---|
| Unit Price with VAT: | 15 720,93710 Kč |














