


TN3050H-12WY | |
|---|---|
DigiKey Part Number | 497-17099-ND |
Manufacturer | |
Manufacturer Product Number | TN3050H-12WY |
Description | SCR 1.2KV 30A TO-247-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 30 A Sensitive Gate Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | TN3050H-12WY Models |
Category | Current - Hold (Ih) (Max) 100 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 5 µA |
Series | Current - Non Rep. Surge 50, 60Hz (Itsm) 300A, 330A |
Packaging Tube | SCR Type Sensitive Gate |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Off State 1.2 kV | Grade Automotive |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Qualification AEC-Q101 |
Current - Gate Trigger (Igt) (Max) 50 mA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.65 V | Package / Case TO-247-3 |
Current - On State (It (AV)) (Max) 19 A | Supplier Device Package TO-247-3 |
Current - On State (It (RMS)) (Max) 30 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,25000 Kč | 127,25 Kč |
| 30 | 72,00200 Kč | 2 160,06 Kč |
| 120 | 59,82333 Kč | 7 178,80 Kč |
| 510 | 50,89298 Kč | 25 955,42 Kč |
| 1 020 | 47,63478 Kč | 48 587,48 Kč |
| 2 010 | 46,64439 Kč | 93 755,22 Kč |
| Unit Price without VAT: | 127,25000 Kč |
|---|---|
| Unit Price with VAT: | 153,97250 Kč |




