
IPA80R360P7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPA80R360P7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA80R360P7XKSA1 |
Description | MOSFET N-CHANNEL 800V 13A TO220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 13A (Tc) 30W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPA80R360P7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 5.6A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 280µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 930 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,31000 Kč | 62,31 Kč |
| 50 | 31,05300 Kč | 1 552,65 Kč |
| 100 | 28,01120 Kč | 2 801,12 Kč |
| 500 | 22,67674 Kč | 11 338,37 Kč |
| 1 000 | 20,96264 Kč | 20 962,64 Kč |
| 2 000 | 19,77122 Kč | 39 542,44 Kč |
| Unit Price without VAT: | 62,31000 Kč |
|---|---|
| Unit Price with VAT: | 75,39510 Kč |









