


STM32F334C8T7 | |
|---|---|
DigiKey Part Number | 497-18539-ND |
Manufacturer | |
Manufacturer Product Number | STM32F334C8T7 |
Description | IC MCU 32BIT 64KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F334C8T7 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 15x12b; D/A 3x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 48-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,99000 Kč | 146,99 Kč |
| 10 | 113,13700 Kč | 1 131,37 Kč |
| 25 | 104,68760 Kč | 2 617,19 Kč |
| 100 | 95,38760 Kč | 9 538,76 Kč |
| 250 | 90,95492 Kč | 22 738,73 Kč |
| 500 | 88,28274 Kč | 44 141,37 Kč |
| 1 000 | 86,08340 Kč | 86 083,40 Kč |
| 2 500 | 83,76178 Kč | 209 404,45 Kč |
| Unit Price without VAT: | 146,99000 Kč |
|---|---|
| Unit Price with VAT: | 177,85790 Kč |



















