
VIPER27HN | |
|---|---|
DigiKey Part Number | 497-8389-5-ND |
Manufacturer | |
Manufacturer Product Number | VIPER27HN |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 115kHz 7-DIP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER27HN Models |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 23.5V |
Manufacturer STMicroelectronics | Duty Cycle 80% |
Series | Frequency - Switching 115kHz |
Packaging Tube | Power (Watts) 20 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Breakdown 800V | Supplier Device Package 7-DIP |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 14 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,86100 Kč | 168,61 Kč |
| 50 | 14,24500 Kč | 712,25 Kč |
| 100 | 13,43450 Kč | 1 343,45 Kč |
| 250 | 12,58032 Kč | 3 145,08 Kč |
| 500 | 12,06504 Kč | 6 032,52 Kč |
| 1 000 | 11,64108 Kč | 11 641,08 Kč |
| 2 500 | 11,19353 Kč | 27 983,83 Kč |
| 5 000 | 10,92383 Kč | 54 619,15 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |


