
VIPER27LD | |
|---|---|
DigiKey Part Number | VIPER27LD-ND |
Manufacturer | |
Manufacturer Product Number | VIPER27LD |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 60kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VIPER27LD Models |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 23.5V |
Manufacturer STMicroelectronics | Duty Cycle 80% |
Series | Frequency - Switching 60kHz |
Packaging Tube | Power (Watts) 20 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 16-SO |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 14 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 $ | 1,78 $ |
| 10 | 1,31000 $ | 13,10 $ |
| 50 | 1,11920 $ | 55,96 $ |
| 100 | 1,06020 $ | 106,02 $ |
| 250 | 0,99784 $ | 249,46 $ |
| 500 | 0,96028 $ | 480,14 $ |
| 1 000 | 0,92936 $ | 929,36 $ |
| 2 500 | 0,89671 $ | 2 241,78 $ |
| 5 000 | 0,87704 $ | 4 385,20 $ |
| Unit Price without VAT: | 1,78000 $ |
|---|---|
| Unit Price with VAT: | 2,15380 $ |


