N-Channel 60 V 50A (Tc) 110W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 50A (Tc) 110W (Tc) Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STB55NF06T4

DigiKey Part Number
497-6553-2-ND - Tape & Reel (TR)
497-6553-1-ND - Cut Tape (CT)
497-6553-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB55NF06T4
Description
MOSFET N-CH 60V 50A D2PAK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 50A (Tc) 110W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STB55NF06T4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
110W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
D2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
18mOhm @ 27.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUK7610-55AL,118Nexperia USA Inc.4 5791727-BUK7610-55AL,118CT-ND88,40000 KčSimilar
FDB13AN06A0onsemi7 384FDB13AN06A0CT-ND65,51000 KčSimilar
IPB081N06L3GATMA1Infineon Technologies5 302IPB081N06L3GATMA1CT-ND52,70000 KčSimilar
IRFS3806TRLPBFInfineon Technologies8 522IRFS3806TRLPBFCT-ND50,61000 KčSimilar
IRFZ44NSTRLPBFInfineon Technologies12 839IRFZ44NSTRLPBFCT-ND54,80000 KčSimilar
In-Stock: 828
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,97000 Kč70,97 Kč
1046,07000 Kč460,70 Kč
10031,92960 Kč3 192,96 Kč
50025,88760 Kč12 943,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00023,94612 Kč23 946,12 Kč
2 00022,31395 Kč44 627,90 Kč
3 00021,48270 Kč64 448,10 Kč
5 00020,60429 Kč103 021,45 Kč
Manufacturers Standard Package
Unit Price without VAT:70,97000 Kč
Unit Price with VAT:85,87370 Kč