N-Channel 80 V 50A (Tc) 103W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN017-80BS,118

DigiKey Part Number
1727-7209-2-ND - Tape & Reel (TR)
1727-7209-1-ND - Cut Tape (CT)
1727-7209-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN017-80BS,118
Description
MOSFET N-CH 80V 50A D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 50A (Tc) 103W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
17mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1573 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
103W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 935
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,88000 Kč47,88 Kč
1030,61500 Kč306,15 Kč
10020,75650 Kč2 075,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80015,58393 Kč12 467,14 Kč
1 60014,37589 Kč23 001,42 Kč
2 40013,76051 Kč33 025,22 Kč
4 00013,06910 Kč52 276,40 Kč
5 60012,65973 Kč70 894,49 Kč
8 00012,26191 Kč98 095,28 Kč
Manufacturers Standard Package
Unit Price without VAT:47,88000 Kč
Unit Price with VAT:57,93480 Kč