


SMC30J30A | |
|---|---|
DigiKey Part Number | 497-12218-2-ND - Tape & Reel (TR) 497-12218-1-ND - Cut Tape (CT) 497-12218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC30J30A |
Description | TVS DIODE 30VWM 48.4VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC30J30A Models |
Category | Current - Peak Pulse (10/1000µs) 62A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ30A | Littelfuse Inc. | 4 380 | SMDJ30ACT-ND | 33,60000 Kč | Direct |
| SMDJ30A | Eaton - Electronics Division | 6 000 | 283-SMDJ30ACT-ND | 8,55634 Kč | Direct |
| 3.0SMC30A | Littelfuse Inc. | 3 606 | 18-3.0SMC30ACT-ND | 26,25000 Kč | Similar |
| 5.0SMDJ30A | Littelfuse Inc. | 675 | F5635CT-ND | 51,87000 Kč | Similar |
| 5.0SMDJ30A | Bourns Inc. | 7 458 | 5.0SMDJ30ABBCT-ND | 52,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 25,15600 Kč | 251,56 Kč |
| 100 | 16,86770 Kč | 1 686,77 Kč |
| 500 | 13,31484 Kč | 6 657,42 Kč |
| 1 000 | 12,17170 Kč | 12 171,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,93484 Kč | 27 337,10 Kč |
| 5 000 | 10,17059 Kč | 50 852,95 Kč |
| 7 500 | 9,78140 Kč | 73 360,50 Kč |
| 12 500 | 9,34413 Kč | 116 801,62 Kč |
| 17 500 | 9,14463 Kč | 160 031,02 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |





