
UCLAMP3671P.TNT | |
|---|---|
DigiKey Part Number | UCLAMP3671P.TNTTR-ND - Tape & Reel (TR) UCLAMP3671P.TNTCT-ND - Cut Tape (CT) UCLAMP3671P.TNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP3671P.TNT |
Description | TVS DIODE 36VWM 80VC SGP1610N2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SGP1610N2 |
Datasheet | Datasheet |
EDA/CAD Models | UCLAMP3671P.TNT Models |
Category | Current - Peak Pulse (10/1000µs) 18A (8/20µs) |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 150pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q100 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V (Max) | Package / Case 0603 (1610 Metric) |
Voltage - Breakdown (Min) 37V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 80V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 21,37600 Kč | 213,76 Kč |
| 100 | 14,21140 Kč | 1 421,14 Kč |
| 500 | 11,14112 Kč | 5 570,56 Kč |
| 1 000 | 10,15253 Kč | 10 152,53 Kč |
| 2 000 | 9,32112 Kč | 18 642,24 Kč |
| 5 000 | 8,99554 Kč | 44 977,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 7,86575 Kč | 78 657,50 Kč |
| 20 000 | 7,39875 Kč | 147 975,00 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |











