
NHD-C12864DA-FSRGB-FBW-3V3 | |
|---|---|
DigiKey Part Number | 757-NHD-C12864DA-FSRGB-FBW-3V3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-C12864DA-FSRGB-FBW-3V3 |
Description | FSTN LCD CHIP ON GLASS- GRAPHIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transflective FSTN - Film Super-Twisted Nematic Parallel, 8-Bit, SPI 128 x 64 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-C12864DA-FSRGB-FBW-3V3 Models |
Category | Viewing Area 50.00mm W x 25.00mm H |
Manufacturer Newhaven Display Intl | Backlight LED - Red/Green/Blue |
Packaging Bulk | Dot Pixels 128 x 64 |
Part Status Active | Interface Parallel, 8-Bit, SPI |
Display Type FSTN - Film Super-Twisted Nematic | Controller Type ST7565R |
Display Mode Transflective | Dot Size 0.33mm W x 0.33mm H |
Touchscreen Non-Touch | Dot Pitch 0.36mm W x 0.36mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,91000 Kč | 387,91 Kč |
| 5 | 364,63800 Kč | 1 823,19 Kč |
| 10 | 341,36300 Kč | 3 413,63 Kč |
| 50 | 321,96720 Kč | 16 098,36 Kč |
| 100 | 315,43940 Kč | 31 543,94 Kč |
| Unit Price without VAT: | 387,91000 Kč |
|---|---|
| Unit Price with VAT: | 469,37110 Kč |









