
NHD-C12832DA-FSW-FBW-3V3 | |
|---|---|
DigiKey Part Number | 757-NHD-C12832DA-FSW-FBW-3V3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-C12832DA-FSW-FBW-3V3 |
Description | FSTN LCD CHIP ON GLASS- GRAPHIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transflective FSTN - Film Super-Twisted Nematic Parallel, 8-Bit, SPI 128 x 32 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-C12832DA-FSW-FBW-3V3 Models |
Category | Viewing Area 36.10mm W x 9.95mm H |
Manufacturer Newhaven Display Intl | Backlight LED - White |
Packaging Bulk | Dot Pixels 128 x 32 |
Part Status Active | Interface Parallel, 8-Bit, SPI |
Display Type FSTN - Film Super-Twisted Nematic | Controller Type ST7565R |
Display Mode Transflective | Dot Size 0.24mm W x 0.25mm H |
Touchscreen Non-Touch | Dot Pitch 0.26mm W x 0.26mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,93000 Kč | 229,93 Kč |
| 5 | 216,15400 Kč | 1 080,77 Kč |
| 10 | 202,33700 Kč | 2 023,37 Kč |
| 50 | 190,84240 Kč | 9 542,12 Kč |
| 100 | 190,29440 Kč | 19 029,44 Kč |
| Unit Price without VAT: | 229,93000 Kč |
|---|---|
| Unit Price with VAT: | 278,21530 Kč |



