New Product
Image for NHD-C12864DA-FSW-FBW-3V3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHD-C12864DA-FSW-FBW-3V3

DigiKey Part Number
757-NHD-C12864DA-FSW-FBW-3V3-ND
Manufacturer
Manufacturer Product Number
NHD-C12864DA-FSW-FBW-3V3
Description
FSTN LCD CHIP ON GLASS- GRAPHIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transflective FSTN - Film Super-Twisted Nematic Parallel, 8-Bit, SPI 128 x 64
Datasheet
 Datasheet
EDA/CAD Models
NHD-C12864DA-FSW-FBW-3V3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
50.00mm W x 25.00mm H
Manufacturer
Newhaven Display Intl
Backlight
LED - White
Packaging
Bulk
Dot Pixels
128 x 64
Part Status
Active
Interface
Parallel, 8-Bit, SPI
Display Type
FSTN - Film Super-Twisted Nematic
Controller Type
ST7565R
Display Mode
Transflective
Dot Size
0.33mm W x 0.33mm H
Touchscreen
Non-Touch
Dot Pitch
0.36mm W x 0.36mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 490
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1382,16000 Kč382,16 Kč
5359,23400 Kč1 796,17 Kč
10336,30400 Kč3 363,04 Kč
50317,19580 Kč15 859,79 Kč
100312,34530 Kč31 234,53 Kč
Manufacturers Standard Package
Unit Price without VAT:382,16000 Kč
Unit Price with VAT:462,41360 Kč