


L6362ATR | |
|---|---|
DigiKey Part Number | 497-16677-2-ND - Tape & Reel (TR) 497-16677-1-ND - Cut Tape (CT) 497-16677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6362ATR |
Description | IC TRANSCEIVER 1/1 12VFDFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver IO-Link 12-VFDFPN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | L6362ATR Models |
Category | Voltage - Supply 7V ~ 36V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-VFDFN Exposed Pad |
Type Transceiver | Supplier Device Package 12-VFDFPN (3x3) |
Protocol IO-Link | Base Product Number |
Number of Drivers/Receivers 1/1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 45,14600 Kč | 451,46 Kč |
| 25 | 41,30720 Kč | 1 032,68 Kč |
| 100 | 37,08880 Kč | 3 708,88 Kč |
| 250 | 35,07924 Kč | 8 769,81 Kč |
| 500 | 34,37918 Kč | 17 189,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,70978 Kč | 92 129,34 Kč |
| 6 000 | 30,12153 Kč | 180 729,18 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |








