
EVP-ADK04K | |
|---|---|
DigiKey Part Number | P15920STR-ND - Tape & Reel (TR) P15920SCT-ND - Cut Tape (CT) P15920SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-ADK04K |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-ADK04K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Open Center | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 10.00mm x 10.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 1.00mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 24,94600 Kč | 249,46 Kč |
| 25 | 23,16480 Kč | 579,12 Kč |
| 100 | 20,63680 Kč | 2 063,68 Kč |
| 250 | 19,12664 Kč | 4 781,66 Kč |
| 500 | 18,08390 Kč | 9 041,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,30403 Kč | 17 304,03 Kč |
| 2 000 | 16,43976 Kč | 32 879,52 Kč |
| 3 000 | 15,97773 Kč | 47 933,19 Kč |
| 5 000 | 15,43991 Kč | 77 199,55 Kč |
| 7 000 | 15,11193 Kč | 105 783,51 Kč |
| 10 000 | 14,78616 Kč | 147 861,60 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |




