
SWT0315-065025GSA | |
|---|---|
DigiKey Part Number | 2073-SWT0315-065025GSATR-ND - Tape & Reel (TR) 2073-SWT0315-065025GSACT-ND - Cut Tape (CT) 2073-SWT0315-065025GSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWT0315-065025GSA |
Description | TACTILE SWITCH, SPST-NO, 6.0 X 6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SWT0315-065025GSA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 6.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 25 | 3,00680 Kč | 75,17 Kč |
| 50 | 2,85580 Kč | 142,79 Kč |
| 100 | 2,70450 Kč | 270,45 Kč |
| 250 | 2,51052 Kč | 627,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,29047 Kč | 1 717,85 Kč |
| 1 500 | 2,16223 Kč | 3 243,35 Kč |
| 2 250 | 2,09149 Kč | 4 705,85 Kč |
| 3 750 | 2,00741 Kč | 7 527,79 Kč |
| 5 250 | 1,95505 Kč | 10 264,01 Kč |
| 7 500 | 1,90222 Kč | 14 266,65 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |








