
TS04-66-65-BK-260-SMT | |
|---|---|
DigiKey Part Number | 2223-TS04-66-65-BK-260-SMT-ND |
Manufacturer | |
Manufacturer Product Number | TS04-66-65-BK-260-SMT |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS04-66-65-BK-260-SMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 6.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 25 | 3,29240 Kč | 82,31 Kč |
| 100 | 2,95860 Kč | 295,86 Kč |
| 250 | 2,74400 Kč | 686,00 Kč |
| 500 | 2,58990 Kč | 1 294,95 Kč |
| 1 000 | 2,44438 Kč | 2 444,38 Kč |
| 3 000 | 2,23433 Kč | 6 702,99 Kč |
| 5 000 | 2,14612 Kč | 10 730,60 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |




