
SWT0315-050025GSA | |
|---|---|
DigiKey Part Number | 2073-SWT0315-050025GSATR-ND - Tape & Reel (TR) 2073-SWT0315-050025GSACT-ND - Cut Tape (CT) 2073-SWT0315-050025GSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWT0315-050025GSA |
Description | TACTILE SWITCH, SPST-NO, 6.0 X 6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SWT0315-050025GSA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 25 | 5,16560 Kč | 129,14 Kč |
| 50 | 4,89680 Kč | 244,84 Kč |
| 100 | 4,63010 Kč | 463,01 Kč |
| 250 | 4,29116 Kč | 1 072,79 Kč |
| 500 | 4,04968 Kč | 2 024,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,82353 Kč | 3 823,53 Kč |
| 2 000 | 3,61460 Kč | 7 229,20 Kč |
| 3 000 | 3,50086 Kč | 10 502,58 Kč |
| 5 000 | 3,36661 Kč | 16 833,05 Kč |
| 7 000 | 3,28376 Kč | 22 986,32 Kč |
| 10 000 | 3,20070 Kč | 32 007,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


