
SWT0310-043025GSA | |
|---|---|
DigiKey Part Number | 2073-SWT0310-043025GSATR-ND - Tape & Reel (TR) 2073-SWT0310-043025GSACT-ND - Cut Tape (CT) 2073-SWT0310-043025GSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWT0310-043025GSA |
Description | TACTILE SWITCH, SPST-NO, 6.0 X 6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SWT0310-043025GSA Models |
Category | Actuator Height off PCB, Vertical 4.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 250gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyphthalamide (PPA) |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,10800 Kč | 31,08 Kč |
| 25 | 2,90600 Kč | 72,65 Kč |
| 50 | 2,76340 Kč | 138,17 Kč |
| 100 | 2,61640 Kč | 261,64 Kč |
| 250 | 2,42736 Kč | 606,84 Kč |
| 500 | 2,29130 Kč | 1 145,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,16216 Kč | 2 162,16 Kč |
| 2 000 | 2,04174 Kč | 4 083,48 Kč |
| 3 000 | 1,97570 Kč | 5 927,10 Kč |
| 5 000 | 1,89725 Kč | 9 486,25 Kč |
| 7 000 | 1,84857 Kč | 12 939,99 Kč |
| 10 000 | 1,79957 Kč | 17 995,70 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |







