Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
DS04-254-1-07BK-SMT
DS04-254-1-07BK-SMT
DIP Switches 101

DS04-254-1-07BK-SMT

DigiKey Part Number
2223-DS04-254-1-07BK-SMT-ND
Manufacturer
Manufacturer Product Number
DS04-254-1-07BK-SMT
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
DS04-254-1-07BK-SMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
7
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.189" (4.80mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polybutylene Terephthalate (PBT)
Length
0.739" (18.78mm)
Mechanical Life
-
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
2426,08125 Kč625,95 Kč
4824,62021 Kč1 181,77 Kč
12022,80558 Kč2 736,67 Kč
26421,36864 Kč5 641,32 Kč
50420,28766 Kč10 224,98 Kč
1 00819,23087 Kč19 384,72 Kč
2 52017,99745 Kč45 353,57 Kč
5 01617,18931 Kč86 221,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč