
SWT0316-095035GSA | |
|---|---|
DigiKey Part Number | 2073-SWT0316-095035GSATR-ND - Tape & Reel (TR) 2073-SWT0316-095035GSACT-ND - Cut Tape (CT) 2073-SWT0316-095035GSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWT0316-095035GSA |
Description | TACTILE SWITCH, SPST-NO, 6.0 X 6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SWT0316-095035GSA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 9.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,80300 Kč | 68,03 Kč |
| 25 | 6,35800 Kč | 158,95 Kč |
| 50 | 6,02220 Kč | 301,11 Kč |
| 100 | 5,69260 Kč | 569,26 Kč |
| 250 | 5,27468 Kč | 1 318,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,97778 Kč | 2 488,89 Kč |
| 1 000 | 4,70103 Kč | 4 701,03 Kč |
| 1 500 | 4,54943 Kč | 6 824,15 Kč |
| 2 500 | 4,36943 Kč | 10 923,58 Kč |
| 3 500 | 4,25785 Kč | 14 902,48 Kč |
| 5 000 | 4,14551 Kč | 20 727,55 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


