270 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5750 Metric) 4A 35mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBU565032T-271Y-S

DigiKey Part Number
4713-FBU565032T-271Y-STR-ND - Tape & Reel (TR)
4713-FBU565032T-271Y-SCT-ND - Cut Tape (CT)
4713-FBU565032T-271Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBU565032T-271Y-S
Description
FERRITE BEAD 270 OHM 2220 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
270 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5750 Metric) 4A 35mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
270 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
35mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
2220 (5750 Metric)
Mounting Type
Surface Mount
Height (Max)
0.136" (3.45mm)
Size / Dimension
0.220" L x 0.200" W (5.59mm x 5.08mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 270
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,05000 Kč43,05 Kč
1029,79600 Kč297,96 Kč
2525,47480 Kč636,87 Kč
5022,48880 Kč1 124,44 Kč
10019,71920 Kč1 971,92 Kč
25017,45100 Kč4 362,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00014,25764 Kč28 515,28 Kč
Manufacturers Standard Package
Unit Price without VAT:43,05000 Kč
Unit Price with VAT:52,09050 Kč