


SMDJ30A | |
|---|---|
DigiKey Part Number | 283-SMDJ30ATR-ND - Tape & Reel (TR) 283-SMDJ30ACT-ND - Cut Tape (CT) 283-SMDJ30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ30A |
Description | TVS DIODE 30VWM 48.4VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 48.4V |
Mfr | Current - Peak Pulse (10/1000µs) 62A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,55634 Kč | 25 669,02 Kč |
| Unit Price without VAT: | 8,55634 Kč |
|---|---|
| Unit Price with VAT: | 10,35317 Kč |

