SMA6T28CAY is out of stock and can be placed on backorder.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 9 685
Unit Price: 21,84000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 093
Unit Price: 16,59000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,21981 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,21765 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,52346 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1 238
Unit Price: 12,18000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,07138 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 55 779
Unit Price: 9,66000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 11,55000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 57 495
Unit Price: 12,18000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Diodes Incorporated
In Stock: 50 004
Unit Price: 10,29000 Kč
Datasheet
44.3V Clamp 80A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6T28CAY

DigiKey Part Number
497-SMA6T28CAYTR-ND - Tape & Reel (TR)
497-SMA6T28CAYCT-ND - Cut Tape (CT)
497-SMA6T28CAYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6T28CAY
Description
TVS DIODE 24VWM 44.3VC DO214AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
44.3V Clamp 80A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
44.3V
Current - Peak Pulse (10/1000µs)
80A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,90000 Kč39,90 Kč
1025,28200 Kč252,82 Kč
10016,96220 Kč1 696,22 Kč
50013,39294 Kč6 696,47 Kč
1 00012,24456 Kč12 244,56 Kč
2 00011,27876 Kč22 557,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,23384 Kč51 169,20 Kč
10 0009,58838 Kč95 883,80 Kč
15 0009,25977 Kč138 896,55 Kč
Manufacturers Standard Package
Unit Price without VAT:39,90000 Kč
Unit Price with VAT:48,27900 Kč