
SMA6J24CA-TR | |
|---|---|
DigiKey Part Number | 497-5928-2-ND - Tape & Reel (TR) 497-5928-1-ND - Cut Tape (CT) 497-5928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J24CA-TR |
Description | TVS DIODE 24VWM 44.3VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 44.3V Clamp 80A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J24CA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 44.3V | |
Current - Peak Pulse (10/1000µs) | 80A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 13,62800 Kč | 136,28 Kč |
| 100 | 8,87590 Kč | 887,59 Kč |
| 500 | 6,83064 Kč | 3 415,32 Kč |
| 1 000 | 6,17152 Kč | 6 171,52 Kč |
| 2 000 | 5,61644 Kč | 11 232,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,01562 Kč | 25 078,10 Kč |
| 10 000 | 4,64428 Kč | 46 442,80 Kč |
| 15 000 | 4,45510 Kč | 66 826,50 Kč |
| 25 000 | 4,24262 Kč | 106 065,50 Kč |
| 35 000 | 4,11683 Kč | 144 089,05 Kč |
| 50 000 | 4,00012 Kč | 200 006,00 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

