
SMA5J24CA-E3/5A | |
|---|---|
DigiKey Part Number | 112-SMA5J24CA-E3/5ATR-ND - Tape & Reel (TR) 112-SMA5J24CA-E3/5ACT-ND - Cut Tape (CT) 112-SMA5J24CA-E3/5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA5J24CA-E3/5A |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 12.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 12.9A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,31000 Kč | 103,10 Kč |
| 100 | 6,64380 Kč | 664,38 Kč |
| 500 | 5,05674 Kč | 2 528,37 Kč |
| 1 000 | 4,54481 Kč | 4 544,81 Kč |
| 2 000 | 4,11383 Kč | 8 227,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 3,17028 Kč | 23 777,10 Kč |
| 15 000 | 2,92764 Kč | 43 914,60 Kč |
| 22 500 | 2,80403 Kč | 63 090,68 Kč |
| 37 500 | 2,66514 Kč | 99 942,75 Kč |
| 52 500 | 2,58293 Kč | 135 603,83 Kč |
| 75 000 | 2,50303 Kč | 187 727,25 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

