


SMAJ24CA | |
|---|---|
DigiKey Part Number | SMAJ24CALFTR-ND - Tape & Reel (TR) SMAJ24CALFCT-ND - Cut Tape (CT) SMAJ24CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ24CA |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ24CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 3,85200 Kč | 38,52 Kč |
| 100 | 2,48390 Kč | 248,39 Kč |
| 500 | 2,47338 Kč | 1 236,69 Kč |
| 1 000 | 2,42391 Kč | 2 423,91 Kč |
| 2 000 | 2,08279 Kč | 4 165,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,93913 Kč | 9 695,65 Kč |
| 10 000 | 1,73284 Kč | 17 328,40 Kč |
| 15 000 | 1,70189 Kč | 25 528,35 Kč |
| 25 000 | 1,67095 Kč | 41 773,75 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |










