




0459854113 | |
|---|---|
DigiKey Part Number | WM23300-ND |
Manufacturer | |
Manufacturer Product Number | 0459854113 |
Description | CONN PLUG LPHPOWER 16POS PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Connector Plug, Center Strip Contacts Through Hole, Right Angle Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0459854113 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Contact Layout, Typical 12 Signal, 4 Power |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Center Strip Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style LPHPower | Color Black |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,29000 Kč | 355,29 Kč |
| 10 | 301,99300 Kč | 3 019,93 Kč |
| 25 | 283,07000 Kč | 7 076,75 Kč |
| 50 | 269,55560 Kč | 13 477,78 Kč |
| 180 | 246,27389 Kč | 44 329,30 Kč |
| 360 | 234,53192 Kč | 84 431,49 Kč |
| 540 | 227,92474 Kč | 123 079,36 Kč |
| Unit Price without VAT: | 355,29000 Kč |
|---|---|
| Unit Price with VAT: | 429,90090 Kč |











