




0461144121 | |
|---|---|
DigiKey Part Number | WM12772-ND |
Manufacturer | |
Manufacturer Product Number | 0461144121 |
Description | CONN RCPT LPHPOWER 16POS PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Connector Receptacle, Outer Shroud Contacts Through Hole Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0461144121 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 12 Signal, 4 Power |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Color Black |
Connector Style LPHPower | Material Flammability Rating UL94 V-0 |
Number of Positions 16 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 250V |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,13000 Kč | 200,13 Kč |
| 18 | 163,18611 Kč | 2 937,35 Kč |
| 27 | 158,57704 Kč | 4 281,58 Kč |
| 54 | 151,00704 Kč | 8 154,38 Kč |
| 108 | 143,80130 Kč | 15 530,54 Kč |
| 252 | 135,46111 Kč | 34 136,20 Kč |
| 504 | 129,00046 Kč | 65 016,23 Kč |
| 1 008 | 122,85049 Kč | 123 833,29 Kč |
| Unit Price without VAT: | 200,13000 Kč |
|---|---|
| Unit Price with VAT: | 242,15730 Kč |





