
B30V3FCH-E7C0001H4U1930 | |
|---|---|
DigiKey Part Number | 3147-B30V3FCH-E7C0001H4U1930TR-ND - Tape & Reel (TR) 3147-B30V3FCH-E7C0001H4U1930CT-ND - Cut Tape (CT) 3147-B30V3FCH-E7C0001H4U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B30V3FCH-E7C0001H4U1930 |
Description | LED RGB CLEAR 0404 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2V Red, 2.7V Green, 2.8V Blue 0404 (1010 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V Red, 2.7V Green, 2.8V Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 10mA Red, 5mA Green, 5mA Blue |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type |
Configuration Common Anode | Wavelength - Dominant |
Lens Color Colorless | Package / Case 0404 (1010 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 1.00mm W |
Lens Style Square with Flat Top | Height (Max) 0.75mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 100 | 6,01590 Kč | 601,59 Kč |
| 500 | 4,96644 Kč | 2 483,22 Kč |
| 1 000 | 4,62124 Kč | 4 621,24 Kč |
| 2 000 | 4,32780 Kč | 8 655,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,07871 Kč | 16 314,84 Kč |
| 8 000 | 3,86741 Kč | 30 939,28 Kč |
| 12 000 | 3,75910 Kč | 45 109,20 Kč |
| 20 000 | 3,63684 Kč | 72 736,80 Kč |
| 28 000 | 3,56413 Kč | 99 795,64 Kč |
| 40 000 | 3,49324 Kč | 139 729,60 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |



