Direct

P-NUCLEO-IHM001 | |
|---|---|
DigiKey Part Number | 497-15963-ND |
Manufacturer | |
Manufacturer Product Number | P-NUCLEO-IHM001 |
Description | EVAL BOARD FOR L6230 STM32F302 |
Customer Reference | |
Detailed Description | L6230, STM32F302, mbed-Enabled Development - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 32-Bit |
Manufacturer STMicroelectronics | Utilized IC / Part L6230, STM32F302, mbed-Enabled Development |
Packaging Box | Primary Attributes Motors (BLDC, PMSM) |
Part Status Obsolete | Secondary Attributes Potentiometer Speed Control |
Type Power Management | Contents Board(s), Accessories |
Function Motor Controller/Driver | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P-NUCLEO-IHM002 | STMicroelectronics | 15 | 497-16526-ND | 1 096,10000 Kč | Direct |








