EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C16-FMN6TP

DigiKey Part Number
497-15754-2-ND - Tape & Reel (TR)
497-15754-1-ND - Cut Tape (CT)
497-15754-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C16-FMN6TP
Description
IC EEPROM 16KBIT I2C 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M24C16-FMN6TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
2K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24C16-DRMN3TP/KSTMicroelectronics10 992497-15736-1-ND10,92000 KčSimilar
M24C16-DRMN8TP/KSTMicroelectronics18 448497-15349-1-ND6,72000 KčSimilar
24AA16-I/SNMicrochip Technology29024AA16-I/SN-ND7,77000 KčSimilar
24AA16H-I/SNMicrochip Technology99524AA16H-I/SN-ND7,77000 KčSimilar
24LC16BT-E/SNMicrochip Technology6 12624LC16BT-E/SNCT-ND10,50000 KčSimilar
In-Stock: 2 343
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,99800 Kč49,98 Kč
254,86320 Kč121,58 Kč
504,77080 Kč238,54 Kč
1004,67210 Kč467,21 Kč
2504,53976 Kč1 134,94 Kč
5004,43940 Kč2 219,70 Kč
1 0004,33840 Kč4 338,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,20464 Kč10 511,60 Kč
5 0004,10372 Kč20 518,60 Kč
7 5004,04497 Kč30 337,28 Kč
12 5003,97136 Kč49 642,00 Kč
17 5003,92317 Kč68 655,47 Kč
25 0003,87242 Kč96 810,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč