
M24C04-DRDW8TP/K | |
|---|---|
DigiKey Part Number | 497-15344-2-ND - Tape & Reel (TR) 497-15344-1-ND - Cut Tape (CT) 497-15344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C04-DRDW8TP/K |
Description | IC EEPROM 4KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C04-DRDW8TP/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 7,01300 Kč | 70,13 Kč |
| 25 | 6,82840 Kč | 170,71 Kč |
| 50 | 6,69000 Kč | 334,50 Kč |
| 100 | 6,54930 Kč | 654,93 Kč |
| 250 | 6,36240 Kč | 1 590,60 Kč |
| 500 | 6,21918 Kč | 3 109,59 Kč |
| 1 000 | 6,07535 Kč | 6 075,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,78868 Kč | 23 154,72 Kč |
| 8 000 | 5,64663 Kč | 45 173,04 Kč |
| 12 000 | 5,56419 Kč | 66 770,28 Kč |
| 20 000 | 5,46122 Kč | 109 224,40 Kč |
| 28 000 | 5,39403 Kč | 151 032,84 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |


