
M24C04-DRDW3TP/K | |
|---|---|
DigiKey Part Number | 497-15731-2-ND - Tape & Reel (TR) 497-15731-1-ND - Cut Tape (CT) 497-15731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C04-DRDW3TP/K |
Description | IC EEPROM 4KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C04-DRDW3TP/K Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 512 x 8 | Supplier Device Package 8-TSSOP |
Memory Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NV24C04DTVLT3G | onsemi | 2 668 | 488-NV24C04DTVLT3GCT-ND | 10,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 8,10500 Kč | 81,05 Kč |
| 25 | 7,89520 Kč | 197,38 Kč |
| 50 | 7,73560 Kč | 386,78 Kč |
| 100 | 7,57190 Kč | 757,19 Kč |
| 250 | 7,35348 Kč | 1 838,37 Kč |
| 500 | 7,18720 Kč | 3 593,60 Kč |
| 1 000 | 7,02005 Kč | 7 020,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,68723 Kč | 26 748,92 Kč |
| 8 000 | 6,52250 Kč | 52 180,00 Kč |
| 12 000 | 6,42696 Kč | 77 123,52 Kč |
| 20 000 | 6,30770 Kč | 126 154,00 Kč |
| 28 000 | 6,22991 Kč | 174 437,48 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


