
NV24C04DTVLT3G | |
|---|---|
DigiKey Part Number | 488-NV24C04DTVLT3GTR-ND - Tape & Reel (TR) 488-NV24C04DTVLT3GCT-ND - Cut Tape (CT) 488-NV24C04DTVLT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV24C04DTVLT3G |
Description | IC EEPROM 4KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 512 x 8 | Supplier Device Package 8-TSSOP |
Memory Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24C04-DRDW3TP/K | STMicroelectronics | 496 | 497-15731-1-ND | 8,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 25 | 10,00360 Kč | 250,09 Kč |
| 50 | 9,79760 Kč | 489,88 Kč |
| 100 | 9,58770 Kč | 958,77 Kč |
| 250 | 9,30800 Kč | 2 327,00 Kč |
| 500 | 9,09466 Kč | 4 547,33 Kč |
| 1 000 | 8,88152 Kč | 8 881,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,83583 Kč | 20 507,49 Kč |
| 6 000 | 6,66750 Kč | 40 005,00 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

