
M24C08-DRDW3TP/K | |
|---|---|
DigiKey Part Number | 497-15733-2-ND - Tape & Reel (TR) 497-15733-1-ND - Cut Tape (CT) 497-15733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C08-DRDW3TP/K |
Description | IC EEPROM 8KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C08-DRDW3TP/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,50458 Kč | 30 018,32 Kč |
| 8 000 | 7,31917 Kč | 58 553,36 Kč |
| 12 000 | 7,21175 Kč | 86 541,00 Kč |
| 20 000 | 7,07764 Kč | 141 552,80 Kč |
| 28 000 | 6,99017 Kč | 195 724,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 9,11300 Kč | 91,13 Kč |
| 25 | 8,86960 Kč | 221,74 Kč |
| 50 | 8,68900 Kč | 434,45 Kč |
| 100 | 8,50210 Kč | 850,21 Kč |
| 250 | 8,25556 Kč | 2 063,89 Kč |
| 500 | 8,06786 Kč | 4 033,93 Kč |
| 1 000 | 7,87950 Kč | 7 879,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 10,62500 Kč | 106,25 Kč |
| 25 | 10,35640 Kč | 258,91 Kč |
| 50 | 10,14200 Kč | 507,10 Kč |
| 100 | 9,92370 Kč | 992,37 Kč |
| 250 | 9,63304 Kč | 2 408,26 Kč |
| 500 | 9,41172 Kč | 4 705,86 Kč |
| 1 000 | 9,19082 Kč | 9 190,82 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


