
BR24G04FVM-3AGTTR | |
|---|---|
DigiKey Part Number | BR24G04FVM-3AGTTR-ND - Tape & Reel (TR) BR24G04FVM-3AGTCT-ND - Cut Tape (CT) BR24G04FVM-3AGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G04FVM-3AGTTR |
Description | IC EEPROM 4KBIT I2C 1MHZ 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24G04FVM-3AGTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 5,26300 Kč | 52,63 Kč |
| 25 | 5,11920 Kč | 127,98 Kč |
| 50 | 5,02260 Kč | 251,13 Kč |
| 100 | 4,91730 Kč | 491,73 Kč |
| 250 | 4,77752 Kč | 1 194,38 Kč |
| 500 | 4,67100 Kč | 2 335,50 Kč |
| 1 000 | 4,56406 Kč | 4 564,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,39454 Kč | 13 183,62 Kč |
| 6 000 | 4,28810 Kč | 25 728,60 Kč |
| 9 000 | 4,22621 Kč | 38 035,89 Kč |
| 15 000 | 4,14876 Kč | 62 231,40 Kč |
| 21 000 | 4,09812 Kč | 86 060,52 Kč |
| 30 000 | 4,04483 Kč | 121 344,90 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |

