EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24AA04-I/MS

DigiKey Part Number
24AA04-I/MS-ND
Manufacturer
Manufacturer Product Number
24AA04-I/MS
Description
IC EEPROM 4KBIT I2C 400KHZ 8MSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
24AA04-I/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-MSOP
Memory Organization
256 x 8 x 2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA044-I/MSMicrochip Technology77024AA044-I/MS-ND7,77000 KčSimilar
BR24G04FVM-3AGTTRRohm Semiconductor2 182BR24G04FVM-3AGTCT-ND6,09000 KčSimilar
In-Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
257,64320 Kč191,08 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč