
BR24G04FVM-3GTTR | |
|---|---|
DigiKey Part Number | BR24G04FVM-3GTTR-ND - Tape & Reel (TR) BR24G04FVM-3GTCT-ND - Cut Tape (CT) BR24G04FVM-3GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G04FVM-3GTTR |
Description | IC EEPROM 4KBIT I2C 400KHZ 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24G04FVM-3GTTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G04FVM-3AGTTR | Rohm Semiconductor | 2 182 | BR24G04FVM-3AGTCT-ND | 6,09000 Kč | Similar |
| BR24T04FVM-WTR | Rohm Semiconductor | 3 636 | BR24T04FVM-WCT-ND | 8,61000 Kč | Similar |
| AT24C04C-XHM-B | Microchip Technology | 14 376 | AT24C04C-XHM-B-ND | 6,17340 Kč | Similar |
| AT24C04C-XHM-T | Microchip Technology | 60 954 | AT24C04C-XHM-TCT-ND | 6,72000 Kč | Similar |
| CAT24C04YI-GT3 | onsemi | 3 198 | CAT24C04YI-GT3OSCT-ND | 7,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 25 | 5,79560 Kč | 144,89 Kč |
| 50 | 5,68200 Kč | 284,10 Kč |
| 100 | 5,56240 Kč | 556,24 Kč |
| 250 | 5,40488 Kč | 1 351,22 Kč |
| 500 | 5,28394 Kč | 2 641,97 Kč |
| 1 000 | 5,16299 Kč | 5 162,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,97079 Kč | 14 912,37 Kč |
| 6 000 | 4,85022 Kč | 29 101,32 Kč |
| 9 000 | 4,78012 Kč | 43 021,08 Kč |
| 15 000 | 4,69241 Kč | 70 386,15 Kč |
| 21 000 | 4,63510 Kč | 97 337,10 Kč |
| 30 000 | 4,57476 Kč | 137 242,80 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

