
CAT24C04YI-GT3 | |
|---|---|
DigiKey Part Number | CAT24C04YI-GT3OSTR-ND - Tape & Reel (TR) CAT24C04YI-GT3OSCT-ND - Cut Tape (CT) CAT24C04YI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C04YI-GT3 |
Description | IC EEPROM 4KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C04YI-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 Kč | 6,25 Kč |
| 10 | 5,83200 Kč | 58,32 Kč |
| 25 | 5,68240 Kč | 142,06 Kč |
| 50 | 5,56580 Kč | 278,29 Kč |
| 100 | 5,44910 Kč | 544,91 Kč |
| 250 | 5,29332 Kč | 1 323,33 Kč |
| 500 | 5,17376 Kč | 2 586,88 Kč |
| 1 000 | 5,05377 Kč | 5 053,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,86436 Kč | 14 593,08 Kč |
| 6 000 | 4,74567 Kč | 28 474,02 Kč |
| 9 000 | 4,67671 Kč | 42 090,39 Kč |
| 15 000 | 4,59050 Kč | 68 857,50 Kč |
| 21 000 | 4,53420 Kč | 95 218,20 Kč |
| 30 000 | 4,47499 Kč | 134 249,70 Kč |
| Unit Price without VAT: | 6,25000 Kč |
|---|---|
| Unit Price with VAT: | 7,56250 Kč |












