
AT24C04C-XHM-T | |
|---|---|
DigiKey Part Number | AT24C04C-XHM-TTR-ND - Tape & Reel (TR) AT24C04C-XHM-TCT-ND - Cut Tape (CT) AT24C04C-XHM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24C04C-XHM-T |
Description | IC EEPROM 4KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 550 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT24C04C-XHM-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 512 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24CS04-XHM-T | Microchip Technology | 19 177 | AT24CS04-XHM-TCT-ND | 6,72000 Kč | Direct |
| BR24G04FV-3GTE2 | Rohm Semiconductor | 2 069 | BR24G04FV-3GTE2CT-ND | 4,41000 Kč | Similar |
| BR24G04FVM-3GTTR | Rohm Semiconductor | 2 391 | BR24G04FVM-3GTCT-ND | 6,30000 Kč | Similar |
| BR24G04FVT-3GE2 | Rohm Semiconductor | 1 259 | BR24G04FVT-3GE2CT-ND | 7,14000 Kč | Similar |
| BR24T04FVM-WTR | Rohm Semiconductor | 3 636 | BR24T04FVM-WCT-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,17341 Kč | 30 867,05 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


