M24128-BFMC6TG is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 34 514
Unit Price: 0,64000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 140
Unit Price: 0,40000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 723
Unit Price: 0,70000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 11 402
Unit Price: 0,64000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 7 440
Unit Price: 0,35000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 29 136
Unit Price: 0,62000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 531
Unit Price: 0,54000 Kč
Datasheet
EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 8-UFDFPN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24128-BFMC6TG

DigiKey Part Number
497-17833-2-ND - Tape & Reel (TR)
497-17833-1-ND - Cut Tape (CT)
497-17833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24128-BFMC6TG
Description
IC EEPROM 128KBIT I2C 8UFDFPN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 8-UFDFPN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
M24128-BFMC6TG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UFDFPN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,88000 Kč10,88 Kč
1010,28600 Kč102,86 Kč
2510,01120 Kč250,28 Kč
509,80580 Kč490,29 Kč
1009,59640 Kč959,64 Kč
2509,31556 Kč2 328,89 Kč
5009,10244 Kč4 551,22 Kč
1 0008,88850 Kč8 888,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,39586 Kč41 979,30 Kč
10 0008,18683 Kč81 868,30 Kč
15 0008,06587 Kč120 988,05 Kč
25 0007,91511 Kč197 877,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10,88000 Kč
Unit Price with VAT:13,16480 Kč