
TPS628513DRLR | |
|---|---|
DigiKey Part Number | 296-TPS628513DRLRTR-ND - Tape & Reel (TR) 296-TPS628513DRLRCT-ND - Cut Tape (CT) 296-TPS628513DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628513DRLR |
Description | IC REG BUCK ADJ 3A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-583 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-583 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 27,12900 Kč | 271,29 Kč |
| 25 | 24,66000 Kč | 616,50 Kč |
| 100 | 21,95130 Kč | 2 195,13 Kč |
| 250 | 20,65784 Kč | 5 164,46 Kč |
| 500 | 19,87796 Kč | 9 938,98 Kč |
| 1 000 | 19,79020 Kč | 19 790,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 18,27362 Kč | 73 094,48 Kč |
| 8 000 | 17,91581 Kč | 143 326,48 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |










