
DG442BDN-T1-E4 | |
---|---|
DigiKey Part Number | DG442BDN-T1-E4TR-ND - Tape & Reel (TR) DG442BDN-T1-E4CT-ND - Cut Tape (CT) DG442BDN-T1-E4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG442BDN-T1-E4 |
Description | IC SWITCH SPST-NOX4 80OHM 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 80Ohm 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 80Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 13V ~ 36V | |
Voltage - Supply, Dual (V±) | ±7V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 220ns, 120ns | |
-3db Bandwidth | - | |
Charge Injection | -1pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 4pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -95dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 75,82000 Kč | 75,82 Kč |
10 | 57,13700 Kč | 571,37 Kč |
25 | 52,45840 Kč | 1 311,46 Kč |
100 | 47,32370 Kč | 4 732,37 Kč |
250 | 44,87280 Kč | 11 218,20 Kč |
500 | 43,39556 Kč | 21 697,78 Kč |
1 000 | 42,17971 Kč | 42 179,71 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 37,42893 Kč | 93 572,32 Kč |
Unit Price without VAT: | 75,82000 Kč |
---|---|
Unit Price with VAT: | 91,74220 Kč |