2.38Gbps Serializer/Deserializer 28 Input 4 Output 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS93BDGGR

DigiKey Part Number
296-SN65LVDS93BDGGRTR-ND - Tape & Reel (TR)
296-SN65LVDS93BDGGRCT-ND - Cut Tape (CT)
296-SN65LVDS93BDGGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDS93BDGGR
Description
INTERFACE TX/RX/TXRX MISC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2.38Gbps Serializer/Deserializer 28 Input 4 Output 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS93BDGGR Models
Product Attributes
Filter Similar Products
Category
Number of Inputs
28
Manufacturer
Texas Instruments
Number of Outputs
4
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Function
Serializer/Deserializer
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Data Rate
2.38Gbps
Supplier Device Package
56-TSSOP
Input Type
LVTTL
Base Product Number
Output Type
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65LVDS93BDGGTexas Instruments236SN65LVDS93BDGG-ND199,17000 KčParametric Equivalent
SN65LVDS93BIDGGTQ1Texas Instruments30296-SN65LVDS93BIDGGTQ1CT-ND281,76000 KčParametric Equivalent
In-Stock: 1 553
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1154,96000 Kč154,96 Kč
10119,58500 Kč1 195,85 Kč
25110,73440 Kč2 768,36 Kč
100101,00740 Kč10 100,74 Kč
25098,12012 Kč24 530,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00089,38209 Kč178 764,18 Kč
Manufacturers Standard Package
Unit Price without VAT:154,96000 Kč
Unit Price with VAT:187,50160 Kč