


AM4378BZDNA100 | |
|---|---|
DigiKey Part Number | 296-42759-ND |
Manufacturer | |
Manufacturer Product Number | AM4378BZDNA100 |
Description | IC MPU SITARA 1.0GHZ 491NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 Microprocessor IC Sitara™ 1 Core, 32-Bit 1.0GHz 491-NFBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | AM4378BZDNA100 Models |
Category | Display & Interface Controllers TSC, WXGA |
Manufacturer Texas Instruments | Ethernet 10/100/1000Mbps (2) |
Series | USB USB 2.0 + PHY (2) |
Packaging Tray | Voltage - I/O 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TJ) |
Core Processor ARM® Cortex®-A9 | Security Features Crypto Accelerator |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 1.0GHz | Package / Case 491-LFBGA |
Co-Processors/DSP Multimedia; NEON™ SIMD | Supplier Device Package 491-NFBGA (17x17) |
RAM Controllers LPDDR2, DDR3, DDR3L | Additional Interfaces CAN, HDQ/1-Wire, I2C, McASP, MMC/SD/SDIO, QSPI, SPI, SD/SDIO, UART |
Graphics Acceleration Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,16000 Kč | 506,16 Kč |
| 10 | 405,91100 Kč | 4 059,11 Kč |
| 90 | 355,09967 Kč | 31 958,97 Kč |
| 180 | 344,56878 Kč | 62 022,38 Kč |
| 270 | 339,29581 Kč | 91 609,87 Kč |
| 540 | 331,56267 Kč | 179 043,84 Kč |
| Unit Price without VAT: | 506,16000 Kč |
|---|---|
| Unit Price with VAT: | 612,45360 Kč |



