AM437x Sitara™ ARM® Cortex®-A9 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMDSEVM437X

DigiKey Part Number
296-44453-ND
Manufacturer
Manufacturer Product Number
TMDSEVM437X
Description
AM437X EVAL BRD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AM437x Sitara™ ARM® Cortex®-A9 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-A9
Mfr
Utilized IC / Part
AM437x
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s), LCD
Part Status
Active
Suggested Programming Environment
Code Composer Studio
Type
MPU
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116 396,39000 Kč16 396,39 Kč
Manufacturers Standard Package
Unit Price without VAT:16 396,39000 Kč
Unit Price with VAT:19 839,63190 Kč