
M24128-DFMC6TG | |
|---|---|
DigiKey Part Number | 497-15739-2-ND - Tape & Reel (TR) 497-15739-1-ND - Cut Tape (CT) 497-15739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24128-DFMC6TG |
Description | IC EEPROM 128KBIT I2C 8UFDFPN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24128-DFMC6TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,09000 Kč | 11,09 Kč |
| 10 | 10,49200 Kč | 104,92 Kč |
| 25 | 10,21640 Kč | 255,41 Kč |
| 50 | 10,00700 Kč | 500,35 Kč |
| 100 | 9,79150 Kč | 979,15 Kč |
| 250 | 9,50444 Kč | 2 376,11 Kč |
| 500 | 9,28640 Kč | 4 643,20 Kč |
| 1 000 | 9,06815 Kč | 9 068,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,56525 Kč | 42 826,25 Kč |
| 10 000 | 8,35191 Kč | 83 519,10 Kč |
| 15 000 | 8,22849 Kč | 123 427,35 Kč |
| 25 000 | 8,07465 Kč | 201 866,25 Kč |
| Unit Price without VAT: | 11,09000 Kč |
|---|---|
| Unit Price with VAT: | 13,41890 Kč |








