EEPROM Memory IC 128Kbit I2C 400 kHz 900 ns 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC128T-E/MNY

DigiKey Part Number
24LC128T-E/MNYTR-ND - Tape & Reel (TR)
24LC128T-E/MNYCT-ND - Cut Tape (CT)
24LC128T-E/MNYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24LC128T-E/MNY
Description
IC EEPROM 128KBIT I2C 8TDFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 400 kHz 900 ns 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
24LC128T-E/MNY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 723
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30017,93229 Kč59 176,56 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč