EEPROM Memory IC 128Kbit I2C 1 MHz VSON008X2030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G128NUX-3ATTR

DigiKey Part Number
BR24G128NUX-3ATTR-ND - Tape & Reel (TR)
BR24G128NUX-3ATCT-ND - Cut Tape (CT)
BR24G128NUX-3ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G128NUX-3ATTR
Description
IC EEPROM 128KBIT I2C 8VSON
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 1 MHz VSON008X2030
Datasheet
 Datasheet
EDA/CAD Models
BR24G128NUX-3ATTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VSON008X2030
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 035
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1016,31500 Kč163,15 Kč
2515,87440 Kč396,86 Kč
5015,53440 Kč776,72 Kč
10015,19420 Kč1 519,42 Kč
25014,74144 Kč3 685,36 Kč
50014,39706 Kč7 198,53 Kč
1 00014,05375 Kč14 053,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00013,37347 Kč53 493,88 Kč
8 00013,03881 Kč104 310,48 Kč
12 00012,84544 Kč154 145,28 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč